
* Images are for reference only
P6SMB47A-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P6SMB47A-E3/52
- JLCPCB Part #
- C3701887
- Package
- SMB(DO-214AA)
- Description
- -65℃~+150℃ 1uA 40.2V 49.4V 600W@10/1000us 64.8V 9.3A@10/1000us IEC 61000-4-2 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.2200
10+
$0.2152
30+
$0.2120
100+
$0.2088
Related Products
Welcome back, may I help you?