This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4SMA56CA-M3/5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P4SMA56CA-M3/5A
JLCPCB Part #
C3701408
Package
DO-214AC(SMA)
Description
-65℃~+150℃ 1uA 400W 47.8V 5.2A 53.2V 77V Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1362
200+ $0.0527
500+ $0.0509
1000+ $0.0500
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons