
* Images are for reference only
P4SMA33AHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- P4SMA33AHE3_A/I
- JLCPCB Part #
- C17616116
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1uA 30.8V 37.8V 400W@10/1000us 49.9V 8A@10/1000us TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3927
200+
$0.1568
500+
$0.1515
1000+
$0.1489
Welcome back, may I help you?