This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P0805Y9531LBT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P0805Y9531LBT
JLCPCB Part #
C4326577
Package
0805
Description
-55℃~+155℃ 200mW 9.53kΩ Thin Film Resistor ±0.01% ±10ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.1479
200+ $3.5400
500+ $3.4160
1000+ $3.3548
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons