This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P0805K7151FNT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
P0805K7151FNT
JLCPCB Part #
C4099935
Package
0805
Description
-55℃~+155℃ 200mW 7.15kΩ Thin Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9826
200+ $1.9285
500+ $1.8606
1000+ $1.8267
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons