
* Images are for reference only
OSOPTA5001CT1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- OSOPTA5001CT1
- JLCPCB Part #
- C1739190
- Package
- SSOP-20-150mil
- Description
- 10 100mW 20 5kΩ ±0.25% ±25ppm/℃ SSOP-20-150mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5737
200+
$0.9971
500+
$0.9617
1000+
$0.9441
Welcome back, may I help you?