
* Images are for reference only
ORNV25021002T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ORNV25021002T0
- JLCPCB Part #
- C1738869
- Package
- SOIC-8
- Description
- 100mW 10kΩ、25kΩ 5 8 ±0.1% ±25ppm/℃ SOIC-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2629
200+
$1.2633
500+
$1.2182
1000+
$1.1973
Welcome back, may I help you?