This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MU5K000/10K00DQ

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MU5K000/10K00DQ
JLCPCB Part #
C1362582
Package
SMD-3P,2.5x3.2mm
Description
2 3 50mW 5kΩ、10kΩ ±0.5% ±5ppm/℃ SMD-3P,2.5x3.2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9291
200+ $5.0044
500+ $4.8278
1000+ $4.7411
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons