This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MU10K00/20K00BA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MU10K00/20K00BA
JLCPCB Part #
C1363455
Package
SMD-3P,2.5x3.2mm
Description
10kΩ、20kΩ 2 3 50mW ±0.1% ±5ppm/℃ SMD-3P,2.5x3.2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3612
200+ $7.1060
500+ $6.8560
1000+ $6.7326
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons