This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MU1K000/9K000BQ

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MU1K000/9K000BQ
JLCPCB Part #
C1362546
Package
SMD-3P,2.5x3.2mm
Description
1kΩ、9kΩ 2 3 50mW ±0.1% ±5ppm/℃ SMD-3P,2.5x3.2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9059
200+ $4.9954
500+ $4.8191
1000+ $4.7326
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons