
* Images are for reference only
MTL05R0500FE66NI
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MTL05R0500FE66NI
- JLCPCB Part #
- C19375650
- Package
- Plugin
- Description
- -55℃~+275℃ 50mΩ 5W Wirewound Resistor ±1% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8708
150+
$8.3275
450+
$8.0496
1050+
$7.9131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?