This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP2B1R000JS14E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MSP2B1R000JS14E3
JLCPCB Part #
C4099755
Package
SMD,7x11.4mm
Description
-55℃~+275℃ 1Ω 2W Wirewound Resistor ±5% ±50ppm/℃ SMD,7x11.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8821
200+ $1.5028
500+ $1.4498
1000+ $1.4241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons