This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MSP2BR5110FT20E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MSP2BR5110FT20E3
JLCPCB Part #
C3920041
Package
SMD,7x11.4mm
Description
-55℃~+275℃ 2W 511mΩ Wirewound Resistor ±1% ±100ppm/℃ SMD,7x11.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4686
200+ $2.5046
500+ $2.4163
1000+ $2.3730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons