
* Images are for reference only
MRA-051K000FE12
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MRA-051K000FE12
- JLCPCB Part #
- C1367303
- Package
- Plugin,D4.2xL14.3mm
- Description
- -65℃~+250℃ 1kΩ 4W Wirewound Resistor ±1% ±30ppm/℃ 插件,D4.2xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2792
200+
$1.2693
500+
$1.2243
1000+
$1.2034
Welcome back, may I help you?