
* Images are for reference only
MR102350R00TAE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MR102350R00TAE66
- JLCPCB Part #
- C1364507
- Package
- Plugin,D4.8xL9.5mm
- Description
- -55℃~+145℃ 175mW 350Ω ±0.01% ±10ppm/℃ 插件,D4.8xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9604
200+
$1.1463
500+
$1.1062
1000+
$1.0869
Welcome back, may I help you?