
* Images are for reference only
MR102100K00AAE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MR102100K00AAE66
- JLCPCB Part #
- C1459612
- Package
- Plugin,D4.8xL9.5mm
- Description
- -55℃~+145℃ 100kΩ 175mW ±0.05% ±10ppm/℃ 插件,D4.8xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4507
200+
$2.8843
500+
$2.7828
1000+
$2.7328
Welcome back, may I help you?