
* Images are for reference only
MMSZ5265B-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ5265B-G3-08
- JLCPCB Part #
- C6909662
- Package
- SOD-123
- Description
- 100nA@47V 185Ω 500mW 62V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
200+
$0.0385
500+
$0.0373
1000+
$0.0366
Welcome back, may I help you?