
* Images are for reference only
MMSZ5231B-HE3 A-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ5231B-HE3 A-08
- JLCPCB Part #
- C25721518
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.6kΩ 17Ω 5.1V 500mW 5uA@2V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2940
In-stock Item Pricing
Qty Unit Price
1+
$0.2100
50+
$0.1642
150+
$0.1447
500+
$0.1203
3000+
$0.1094
6000+
$0.1028
Related Products
Welcome back, may I help you?