
* Images are for reference only
MMSZ4705-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMSZ4705-G3-08
- JLCPCB Part #
- C5674282
- Package
- SOD-123
- Description
- 1 Independent 17.1V~18.9V 18V 500mW 50nA@13.6V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0837
200+
$0.0334
500+
$0.0323
1000+
$0.0317
Related Products
Welcome back, may I help you?