
* Images are for reference only
VY1101K31Y5SQ6XT0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY1101K31Y5SQ6XT0
- JLCPCB Part #
- C3286193
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 100pF 760V X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0938
200+
$0.0363
500+
$0.0350
1000+
$0.0343
Related Products