This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMA02040E1302BB100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040E1302BB100
JLCPCB Part #
C2090159
Package
0204
Description
-55℃~+125℃ 13kΩ 200V 250mW Thin Film Resistor ±0.1% ±15ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.6711
10+ $0.6583
30+ $0.6486
100+ $0.6390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons