
* Images are for reference only
MLV0805E30403T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MLV0805E30403T
- JLCPCB Part #
- C2655397
- Package
- 0805
- Description
- 100mJ 40A 4V 5.6V 8.2V 860pF@1MHz 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.1959
10+
$0.1911
30+
$0.1879
100+
$0.1847
Related Products
Welcome back, may I help you?