This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1820422065

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1820422065
JLCPCB Part #
C3769936
Package
Plugin,P=10mm
Description
-55℃~+125℃ 220nF 63V Metallized Polyester ±10% 插件,P=10mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.7246
10+ $0.7054
30+ $0.6941
100+ $0.6813

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons