
* Images are for reference only
MKT1813610066G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813610066G
- JLCPCB Part #
- C3779826
- Package
- Plugin,D14.5xL31.5mm
- Description
- -55℃~+100℃ 10uF 63V Metallized Polyester ±20% Plugin,D14.5xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1591
200+
$1.2227
600+
$1.1807
1200+
$1.1581
Welcome back, may I help you?