This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813410405G

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813410405G
JLCPCB Part #
C3771177
Package
Plugin,D7xL19mm
Description
-55℃~+100℃ 100nF 400V Polyester ±10% 插件,D7xL19mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 1250

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $1.4546
10+ $1.4241
30+ $1.4032
100+ $1.3824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons