
* Images are for reference only
MKT1813510405G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813510405G
- JLCPCB Part #
- C3769806
- Package
- Plugin,D13.5xL31.5mm
- Description
- -55℃~+100℃ 1uF 400V Metallized Polyester ±10% 插件,D13.5xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.3199
10+
$3.2490
30+
$3.2007
100+
$3.1540