
* Images are for reference only
MKT1813410405
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813410405
- JLCPCB Part #
- C3009200
- Package
- Plugin,D7xL19mm
- Description
- -55℃~+100℃ 100nF 200V、400V Metallized Polyester ±10% 插件,D7xL19mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6340
10+
$1.6019
30+
$1.5794
100+
$1.5585
Welcome back, may I help you?