
* Images are for reference only
MKP386M560085YT2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP386M560085YT2
- JLCPCB Part #
- C3786600
- Package
- SMD
- Description
- -55℃~+105℃ 450V、850V 6uF ±5% SMD Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7972
200+
$4.9523
500+
$4.7787
1000+
$4.6935
Welcome back, may I help you?