
* Images are for reference only
MKP386M550125YT4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP386M550125YT4
- JLCPCB Part #
- C3785416
- Package
- SMD
- Description
- -55℃~+105℃ 550V、1.25kV 5uF ±5% SMD Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9488
200+
$4.6251
500+
$4.4630
1000+
$4.3827
Welcome back, may I help you?