
* Images are for reference only
MKP385E45610JKM2T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E45610JKM2T0
- JLCPCB Part #
- C3794952
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 350V、1kV 560nF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2412
200+
$0.8670
500+
$0.8364
1000+
$0.8220
Welcome back, may I help you?