
* Images are for reference only
MKP385E36810KII2B0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E36810KII2B0
- JLCPCB Part #
- C3788432
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 350V、1kV 68nF ±10% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5940
250+
$0.2312
500+
$0.2232
1000+
$0.2184
Welcome back, may I help you?