
* Images are for reference only
VS-40L15CTSTRR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-40L15CTSTRR-M3
- JLCPCB Part #
- C7116573
- Package
- TO-263AB(D2PAK)
- Description
- 1 Pair Common Cathode 10mA@15V 15V 20A 410mV@19A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7487
200+
$1.0966
500+
$1.0597
800+
$1.0420
Welcome back, may I help you?