
* Images are for reference only
MKP385E2822BJI02W0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E2822BJI02W0
- JLCPCB Part #
- C3801192
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 8.2nF 800V、2.5kV ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8534
350+
$0.3307
700+
$0.3194
1050+
$0.3130
Welcome back, may I help you?