This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP385347025JBI2B0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385347025JBI2B0
JLCPCB Part #
C3798633
Package
Plugin,P=5mm
Description
-55℃~+110℃ 160V、250V 47nF ±5% 插件,P=5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2426
200+ $0.0940
500+ $0.0906
1000+ $0.0890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons