
* Images are for reference only
IL410-X009T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IL410-X009T
- JLCPCB Part #
- C17290721
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.16V 10000V/us 300mA 4.42kV 600V 60mA TRIAC Yes SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9072
200+
$1.9584
500+
$1.8927
1000+
$1.8607
Welcome back, may I help you?