
* Images are for reference only
MKP383318040JC02H0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP383318040JC02H0
- JLCPCB Part #
- C3798312
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 18nF 200V、400V ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4929
200+
$0.1911
500+
$0.1847
1300+
$0.1815
Welcome back, may I help you?