This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBE04140C8202FC100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBE04140C8202FC100
JLCPCB Part #
C1364351
Package
Plugin,D4.2xL11.9mm
Description
-55℃~+155℃ 1W 82kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.2xL11.9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1131
200+ $0.0437
500+ $0.0423
1000+ $0.0415

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons