This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1848S57010JP2B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848S57010JP2B
JLCPCB Part #
C3810955
Package
Plugin,P=37.5mm
Description
-40℃~+105℃ 1kV 7uF ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 56

Minimum: 1

Full Reel: 56

$0.01

Add To List

Available Order Qty: 56

In-stock Item Pricing

Qty Unit Price
1+ $13.4659
10+ $11.7642
30+ $10.7288
100+ $9.8586
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons