
* Images are for reference only
MKP1848H62590JY2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848H62590JY2
- JLCPCB Part #
- C3790111
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 25uF 920V ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4476
200+
$5.2051
500+
$5.0220
1000+
$4.9321
Welcome back, may I help you?