
* Images are for reference only
MKP1848H62050JP4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848H62050JP4
- JLCPCB Part #
- C3803935
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+85℃ 20uF 500V ±5% 插件,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6354
200+
$3.3424
500+
$3.2252
1000+
$3.1675
Welcome back, may I help you?