
* Images are for reference only
ES2C-E3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ES2C-E3/5BT
- JLCPCB Part #
- C17357135
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 10uA@150V 150V 2A 30ns 900mV@2A DO-214AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3347
200+
$0.1336
500+
$0.1291
1000+
$0.1270
Related Products
Welcome back, may I help you?