
* Images are for reference only
MORNTA5001QT5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MORNTA5001QT5
- JLCPCB Part #
- C1731540
- Package
- MSOP-8
- Description
- 4 50mW 5kΩ 8 ±0.05% ±25ppm/℃ MSOP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7717
200+
$1.8477
500+
$1.7818
1000+
$1.7497
Related Products
Welcome back, may I help you?