
* Images are for reference only
MKP1848612924Y5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848612924Y5
- JLCPCB Part #
- C3789503
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+105℃ 1.2kV 12uF ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9610
200+
$4.6303
500+
$4.4665
1000+
$4.3863
Welcome back, may I help you?