This website requires JavaScript.
no-image

* Images are for reference only

MKP385575085JYP2T0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP385575085JYP2T0
JLCPCB Part #
C3795469
Package
Plugin,P=52.5mm
Description
-55℃~+110℃ 300V、850V 7.5uF ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9097
200+ $9.2538
500+ $8.9285
1000+ $8.7675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons