This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845533254

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845533254
JLCPCB Part #
C5670683
Package
Plugin,D22.5xL44mm
Description
-55℃~+100℃ 160V、250V 3.3uF ±5% 插件,D22.5xL44mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.9417
200+ $7.5586
400+ $7.3067
800+ $7.1807
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons