
* Images are for reference only
MKP1845468406
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845468406
- JLCPCB Part #
- C3800000
- Package
- Plugin,D17.5xL34mm
- Description
- -55℃~+100℃ 220V、400V 680nF ±20% 插件,D17.5xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6830
200+
$1.4257
500+
$1.3760
1000+
$1.3503
Welcome back, may I help you?