
* Images are for reference only
MKP1845422406
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845422406
- JLCPCB Part #
- C3802743
- Package
- Plugin,D12xL29mm
- Description
- -55℃~+100℃ 220V、400V 220nF ±20% Plugin,D12xL29mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3586
200+
$0.9142
750+
$0.8821
1500+
$0.8660
Welcome back, may I help you?