
* Images are for reference only
MKP1845522406
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845522406
- JLCPCB Part #
- C3803874
- Package
- Plugin,D26xL46mm
- Description
- -55℃~+100℃ 2.2uF 220V、400V ±20% 插件,D26xL46mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1479
250+
$2.7667
500+
$2.6687
1000+
$2.6221
Welcome back, may I help you?