
* Images are for reference only
MKP1845410105R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845410105R
- JLCPCB Part #
- C3804364
- Package
- Plugin,D15.5xL34mm
- Description
- -55℃~+100℃ 100nF 600V、1kV ±10% 插件,D15.5xL34mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7020
300+
$1.4336
600+
$1.3823
900+
$1.3582
Welcome back, may I help you?