
* Images are for reference only
MKP1839510161
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839510161
- JLCPCB Part #
- C3809874
- Package
- Plugin,D10.5xL26.5mm
- Description
- -55℃~+100℃ 100V、160V 1uF ±1% 插件,D10.5xL26.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3393
200+
$0.9062
500+
$0.8741
1000+
$0.8580
Welcome back, may I help you?